Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3349
Order Code3841315
Product Range400 Buccaneer
Technical Datasheet
254 In Stock
450 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.440 |
10+ | € 19.700 |
25+ | € 18.630 |
100+ | € 17.190 |
250+ | € 16.850 |
500+ | € 16.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 21.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3349
Order Code3841315
Product Range400 Buccaneer
Technical Datasheet
Product Range400 Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use With400 Series Buccaneer Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SA3349 is a 3-pole Buccaneer® Crimp Socket Contact with 20 to 24AWG cable acceptance, made of copper with gold finish.
- 8A Current rating
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Product Range
400 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
400 Series Buccaneer Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for SA3349
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072