Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6083
Order Code2127930
Product Range6000
Technical Datasheet
878 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.260 |
10+ | € 8.340 |
100+ | € 7.690 |
250+ | € 7.540 |
500+ | € 7.380 |
1000+ | € 7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6083
Order Code2127930
Product Range6000
Technical Datasheet
Accessory TypeSealing Cap
For Use WithPXP6012, PXP6042, PXP6043, PXP6033 Connectors
Connector Body MaterialThermoplastic Body
Product Range6000
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
The PXP6083 is a Buccaneer® Sealing Dust Cap for PXP6042 and PXP6043 front panel mounting connector.
Applications
Industrial, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
For Use With
PXP6012, PXP6042, PXP6043, PXP6033 Connectors
Product Range
6000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138