
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.200 |
5+ | € 90.870 |
10+ | € 88.540 |
25+ | € 86.400 |
50+ | € 84.250 |
100+ | € 82.570 |
Product Information
Product Overview
The PX0838/3M00 is a 3m double ended Patch Cord with an IP68 shielded RJ45 Buccaneer plug on each end. The shroud for RJ45 provides protection against damage through mis-use and positive alignment for mating of connectors. The coupling ring, screw thread provides secure cable coupling, sealing gland and cage optimized to maintain IP68 seal and provide secure cable restraint without disrupting signal. The panel gasket maintains IP68 seal to panel, ‘O' ring maintains IP68 seal at connector interface and the shielded CAT-5e coupler maintains screening.
- S-FTP Cable construction
- Wiring configuration to 568-B
- Exceeds EIA/TIA CAT-5e
- Screw coupling
- Rewireable flex connector
- PCB mounted panel connector
- IDC termination panel connector
- Dust and waterproof sealing when mated
- Data rate up to 100MHz
- Good chemical resistance, flame retardant
- High noise immunity and EMI protection
- Secure, proven locking system
- Simple termination
- Continuous screening of panel mount connector
- Polyurethane jacket
Applications
Communications & Networking, Industrial
Technical Specifications
Cat5e
SFTP (Screened Foiled Twisted Pair)
3m
Standard Buccaneer Series
RJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Black
9.8ft
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate