Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.980 |
10+ | € 21.570 |
25+ | € 19.160 |
100+ | € 16.790 |
250+ | € 15.630 |
500+ | € 15.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0458
Order Code1629391
Technical Datasheet
USB Connector TypeMini USB Type AB
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingThrough Hole Mount
IP RatingIP68
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0458 is a 5-way Buccaneer® rear panel-mount Mini USB Type AB Connector with pins for direct PC mounting. This receptacle mates with PX0441, PX0442 and PX0444 type cables. It has black PVC over-mould, nickel-plated steel shell, 50μinch gold-plated copper alloy contacts, polyester connector body and locking ring, nylon 6 panel connector, silicone O-ring and panel gasket.
- Plug and play capability
- High noise immunity
- Tamperproof construction
- Secure, proven locking system
- UL94V-0 Flammability rating
- 0 to +70°C Operating temperature range
- IP68 Protection rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
USB Connector Type
Mini USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007