Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.480 |
5+ | € 48.550 |
10+ | € 40.220 |
25+ | € 36.060 |
50+ | € 33.290 |
100+ | € 31.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPS00/A1020/6300
Order Code9996982
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250V
Current Rating10A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PS00/A1020/6300 is an IEC Filtered Power Inlet with side fixing flange mount and 6.3mm tab termination A1020 filter (10A PS00/A L/C v2).
- 3 Alternative circuits
- No additional components
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042