Print Page
Image is for illustrative purposes only. Please refer to product description.
2,989 In Stock
3,200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.190 |
10+ | € 3.260 |
50+ | € 2.750 |
100+ | € 2.330 |
200+ | € 2.110 |
400+ | € 1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0321
Order Code319491
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The FX0321 from Bulgin is a PC mount fuse holder for 5mm x 20mm size fuses.
- PC1 protection category
- PC spills termination
- Current rating is 6.3A
- Voltage rating of 250V
- Insulation resistance of greater than 100000Mohm at 500VDC
- Breakdown voltage of 7KV at 50Hz (Clip to clip)
- Contact resistance of less than 10mohm
- Operating temperature range from -20°C to 85°C
- UL94V-0 rated glass filled nylon base material
- Tin plated phosphor bronze contacts
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for FX0321
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001189