Print Page
PX0575/10/PC
IEC Power Connector, IEC C14 Plug, 10 A, 250 VAC, Solder, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0575/10/PC
Order Code4369149
Technical Datasheet
136 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
30+ | € 2.750 |
90+ | € 2.620 |
Price for:Each
Minimum: 30
Multiple: 30
€ 82.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0575/10/PC
Order Code4369149
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeSolder
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
IEC Connector Type
IEC C14 Plug
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Current Rating
10A
Contact Termination Type
Solder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010143