Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3348/1
Order Code3841406
Product RangeBuccaneer 400 Series
Technical Datasheet
1,273 In Stock
300 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.610 |
10+ | € 12.750 |
25+ | € 12.050 |
100+ | € 10.640 |
250+ | € 9.910 |
500+ | € 9.710 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 14.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3348/1
Order Code3841406
Product RangeBuccaneer 400 Series
Technical Datasheet
Product RangeBuccaneer 400 Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithBuccaneer 400 Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SA3348/1 from Bulgin is a pin contact with solder termination. This contact is used with Buccaneer 400 series circular connectors.
- Current rating of 5A
- Cable acceptance diameter from 26AWG to 22AWG
- Gold plated copper alloy body
Contents
Pack of 10 contacts.
Technical Specifications
Product Range
Buccaneer 400 Series
Contact Termination Type
Solder
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Buccaneer 400 Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for SA3348/1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003