Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.490 |
5+ | € 23.170 |
10+ | € 22.560 |
20+ | € 20.790 |
50+ | € 19.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0013
Order Code150379
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Current Max1A
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MP0013 is a single-pole single-throw Pushbutton Switch with chrome-plated brass body, stainless steel button, glass-filled nylon moulding, silver-plated brass tags/termination, silver-plated copper contact and screw terminals. Internally sealed against ingress of water and dust.
- Front panel mounting
- Proud fitting
- <lt/>15mΩ Contact resistance
- <gt/>104MΩ Insulation resistance
- <gt/>2.5kVAC Dielectric strength
- -20 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
50V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
19.2mm
Switch Operation
Off-(On)
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824