Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9511
Order Code2762517
Product RangeNG Series
Technical Datasheet
65 In Stock
25 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.900 |
10+ | € 1.420 |
25+ | € 1.410 |
50+ | € 1.390 |
100+ | € 1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9511
Order Code2762517
Product RangeNG Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max4.3mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The NG-9511 is a PG7 Cable Gland consists of black molded nylon body, hexagonal nut, cable nut and a rubber gasket and cable seal. Cable seal maintains NEMA rating for cable entry or exit.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG7
Cable Diameter Max
4.3mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536