Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9511.
Order Code4561363
Product RangeNG Series
Technical Datasheet
475 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.870 |
10+ | € 1.420 |
25+ | € 1.370 |
50+ | € 1.340 |
100+ | € 1.320 |
250+ | € 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9511.
Order Code4561363
Product RangeNG Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max4.3mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
Technical Specifications
Thread Size
PG7
Cable Diameter Max
4.3mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536