Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-N3R-5806
Order Code2301048
Product RangeN3R Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-N3R-5806
Order Code2301048
Product RangeN3R Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152mm
IP Rating-
Body ColourGray
NEMA RatingNEMA 1, 3, 3R
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeN3R Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Colour
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
-
NEMA Rating
NEMA 1, 3, 3R
External Width - Imperial
10"
Product Range
N3R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.624546