Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.140 |
5+ | € 18.070 |
10+ | € 17.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoJBH-4956-KO
Order Code2008891
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP Rating-
Body ColourGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203.2mm
External Depth - Metric
101.6mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152.4mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
-
Configurable
No
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate