Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.440 |
5+ | € 4.960 |
10+ | € 4.480 |
20+ | € 4.390 |
50+ | € 4.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4771
Order Code2762453
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric53.3mm
External Depth - Metric57.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.551"
External Width - Imperial2.1"
External Depth - Imperial2.26"
Product Range-
Product Overview
DMB-4771 is a 18-terminals DIN rail mount multi-board.
- External dimension is 57.15x90.17x53.34mm (LxWxD)
- DMB is durable UL94V-0 rated ABS/PC blend plastic housing
- Suggested service temperature of -20°C to +70°C
- Three levels of PC board mounting locations - PC boards not supplied
- Bottom level accepts PC board with modular type terminals on 0.2" centres
- Removable terminal guards have snap-off tabs to match number of terminals used
- Snap-fit design allows tool-less assembly of all parts including PC boards
- Snap-fit front cover is easily removable for machining or silk-screening
- Optional clear and infra red polycarbonate covers available
- Fits standard 35mm DIN rail
- Finish: light grey
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57.5mm
Body Colour
Grey
External Height - Imperial
3.551"
External Depth - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
53.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.1"
Product Range
-
Technical Docs (3)
Alternatives for DMB-4771
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058152