Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.550 |
5+ | € 4.170 |
10+ | € 3.790 |
25+ | € 3.670 |
50+ | € 3.530 |
100+ | € 3.410 |
250+ | € 3.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4770.
Order Code1871234
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.2mm
External Width - Metric36mm
External Depth - Metric57mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial3.55"
External Width - Imperial1.43"
External Depth - Imperial2.25"
Product Range-
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90.2mm
External Depth - Metric
57mm
Body Colour
Gray
External Height - Imperial
3.55"
External Depth - Imperial
2.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.43"
Product Range
-
Technical Docs (2)
Alternatives for DMB-4770.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082