Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.280 |
5+ | € 61.740 |
10+ | € 56.200 |
25+ | € 54.080 |
50+ | € 51.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1124
Order Code1383483
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric178mm
External Depth - Metric152mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial12"
External Width - Imperial7"
External Depth - Imperial6"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Colour
Natural
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
178mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
-
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73239900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85976
Product traceability