Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLCP-A100
Order Code1003245
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity7.5mcd
No. of LEDs2LEDs
Display Size8.89mm x 3.81mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of LEDs
2LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
7.5mcd
Display Size
8.89mm x 3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability