Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5978Z
Order Code1327489
Technical Datasheet
Wavelength Typ-
Supply Voltage3.3V
Data Rate Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Wavelength Typ
-
Data Rate Max
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
3.3V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00953