Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5903Z
Order Code9450114
Technical Datasheet
Wavelength Typ1300nm
Supply Voltage3.3V
Data Rate Max125Mbps
Product Range-
Technical Specifications
Wavelength Typ
1300nm
Data Rate Max
125Mbps
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability