Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 7.020 |
300+ | € 6.880 |
Product Information
Product Overview
AEDR-8300-1W2 is a reflective surface mount optical encoder. This optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. It offers two-channel quadrature digital outputs. Being TTL compatible, the outputs of the device can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. It provides motion sensing at a competitive cost, making it ideal for high volume applications. It is used in applications such as printers, copiers, card readers, scanners, cameras, motor solutions, automated wheel-chair, vending machines, low servo systems, ATM machines, textile machines, industrial sewing machines, consumer product applications.
- Reflective technology
- Two channel quadrature outputs for direction sensing
- TTL compatible output, single supply voltage range from 3.3V to 5V
- LED current is 18mA maximum, load capacitance is 100pF maximum
- Rise time is 500ns typical at (CL = 25pF, RL = 2.7kW), fall time is 100ns typical at (CL = 25pF)
- Detector supply current is 4.8mA typical at (Vcc = 5V)
- Operating temperature range from -20°C to 85°C
Technical Specifications
Digital
2.5mm
No SVHC (12-Jan-2017)
SMD
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate