Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.350 |
5+ | € 8.440 |
10+ | € 7.610 |
50+ | € 7.010 |
100+ | € 4.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-790B-500E
Order Code4564992
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
Supply Voltage Range3V to 5.5V
No. of Pins8Pins
Isolation Voltage5kVrms
IC Case / PackageSurface Mount DIP
CTR Min-
Bandwidth200kHz
Gain Bandwidth Product200kHz
Gain Non-Linearity Max0.05%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Supply Voltage Range
3V to 5.5V
Isolation Voltage
5kVrms
CTR Min
-
Gain Bandwidth Product
200kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Optocoupler Case Style
Surface Mount DIP
No. of Pins
8Pins
IC Case / Package
Surface Mount DIP
Bandwidth
200kHz
Gain Non-Linearity Max
0.05%
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability