Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | € 1.030 |
6000+ | € 0.578 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 2,060.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-224-560E
Order Code4326368
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability