Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2750G-06A0-B-23
Order Code3586940
Product RangeVesta Gen 2 22mm Array BXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | € 2.430 |
Price for:Each
Minimum: 40
Multiple: 40
€ 97.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2750G-06A0-B-23
Order Code3586940
Product RangeVesta Gen 2 22mm Array BXRV
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max90
Power Rating5.4W
Luminous Flux @ Test600lm
Forward Current @ Test150mA
Viewing Angle130°
Forward Voltage VF Typ36V
Nominal CCT (K)5000 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test110lm/W
Light Emitting Surface6.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height2mm
Product RangeVesta Gen 2 22mm Array BXRV
Technical Specifications
COB Colour
White
Power Rating
5.4W
Forward Current @ Test
150mA
Forward Voltage VF Typ
36V
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
6.8mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 22mm Array BXRV
Colour Rendering Index Max
90
Luminous Flux @ Test
600lm
Viewing Angle
130°
Nominal CCT (K)
5000 K
COB Width
12.5mm
Lumens / Watt @ Current Test
110lm/W
Lens Type
-
Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746