Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.590 |
10+ | € 2.270 |
25+ | € 1.880 |
50+ | € 1.680 |
100+ | € 1.550 |
500+ | € 1.450 |
Product Information
Product Overview
BXRV-DR-1830G-1000-A-13 is a Vesta™ Series Dim-To-Warm Array LED. Vesta™ Series delivers adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and colour to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
- Dimming range from 3000K to 1800K
- Minimum 90 CRI option
- Uniform, high quality illumination
- Enhanced optical control
- More energy efficient than incandescent, halogen and fluorescent lamps
- Industry standardized dimensions
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Warm White
6W
350mA
17V
15mm
SMD-2, No Lead
9mm
Round with Flat Top
Vesta 9mm Array BXRV
90
684lm
110°
3000 K
12mm
115lm/W
-
1.7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate