
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.090 |
10+ | € 2.260 |
25+ | € 2.110 |
50+ | € 1.950 |
100+ | € 1.800 |
500+ | € 1.560 |
Product Information
Product Overview
BXRV-DR-1830G-0600-A-13 is a Vesta™ Series Dim-To-Warm Array LED. Vesta™ Series delivers adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and colour to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
- Dimming range from 3000K to 1800K
- Minimum 90 CRI option
- Uniform, high quality illumination
- Enhanced optical control
- More energy efficient than incandescent, halogen and fluorescent lamps
- Industry standardized dimensions
Applications
LED Lighting
Technical Specifications
Warm White
6W
350mA
17V
15mm
SMD-2, No Lead
9mm
Round with Flat Top
Vesta 9mm Array BXRV
90
594lm
110°
3000 K
12mm
115lm/W
-
1.7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate