Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-50C0800-B-04
Order Code2402094
Product RangeV8 Array Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-50C0800-B-04
Order Code2402094
Product RangeV8 Array Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating6.2W
Luminous Flux @ Test865lm
Forward Current @ Test350mA
Viewing Angle0
Forward Voltage VF Typ17.8V
Nominal CCT (K)5000 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test136lm/W
Light Emitting Surface8.1mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeV8 Array Series
Technical Specifications
COB Colour
Cool White
Power Rating
6.2W
Forward Current @ Test
350mA
Forward Voltage VF Typ
17.8V
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
8.1mm
Lens Shape
Round with Flat Top
Product Range
V8 Array Series
Colour Rendering Index Max
70
Luminous Flux @ Test
865lm
Viewing Angle
0
Nominal CCT (K)
5000 K
COB Width
12.5mm
Lumens / Watt @ Current Test
136lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002618