Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30G2000-C-83
Order Code3586951
Product RangeGen 8 V13 Array BXRE
Technical Datasheet
26 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.100 |
5+ | € 6.240 |
10+ | € 5.380 |
50+ | € 4.880 |
100+ | € 4.380 |
250+ | € 4.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30G2000-C-83
Order Code3586951
Product RangeGen 8 V13 Array BXRE
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max90
Power Rating16.7W
Luminous Flux @ Test1959lm
Forward Current @ Test500mA
Viewing Angle120°
Forward Voltage VF Typ33.4V
Nominal CCT (K)3000 K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test133lm/W
Light Emitting Surface14.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGen 8 V13 Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
16.7W
Forward Current @ Test
500mA
Forward Voltage VF Typ
33.4V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.8mm
Lens Shape
Round with Flat Top
Product Range
Gen 8 V13 Array BXRE
Colour Rendering Index Max
90
Luminous Flux @ Test
1959lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
19mm
Lumens / Watt @ Current Test
133lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002