Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part NoVARIO-LINE
Order Code1299531
Product RangePremium Alu Line
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.320 |
5+ | € 36.550 |
10+ | € 34.210 |
25+ | € 31.210 |
50+ | € 28.210 |
100+ | € 27.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoVARIO-LINE
Order Code1299531
Product RangePremium Alu Line
Technical Datasheet
Product RangePremium Alu Line
GenderPlug, Receptacle
Voltage Rating230VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The VARIO-LINE is a black/light grey cable Box with special plastic housing, 16A/230VAC rated, a universal handle for both carrying and hanging and steady positioning thanks to a stable double foot.
- 4 Earthed socket outlets
- Overheating protection
- Control lamp indicates overheating or overload
Applications
Power Management
Technical Specifications
Product Range
Premium Alu Line
Voltage Rating
230VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (23-Jan-2024)
Gender
Plug, Receptacle
Current Rating
16A
Contact Termination Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57