Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1394000416
Order Code1789563
Product RangeAlu Office-Line
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1394000416
Order Code1789563
Product RangeAlu Office-Line
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeSchuko
Current Rating-
Supply Voltage VAC230V
Plug TypeEU
Cable Length3m
Product RangeAlu Office-Line
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Elegant, ageless desktop design made from aluminium with unsusceptible, matt-finished surface
- Conceived cable routing and easy operation
- Comfortable to directly plug-in and switch-on the desk
- Earthed sockets in a 45° arrangement, ideal for angular plugs
- Illuminated 2-pole ON/OFF safety switch
- Childproof sockets
- Cable: H05VV-F 3G1,5
- Length approx.: 38 cm
Technical Specifications
No. of Outlets
6Outlets
Current Rating
-
Plug Type
EU
Product Range
Alu Office-Line
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.215627