Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1218350
Order Code1645770
Product RangeGarant
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 104.900 |
5+ | € 87.040 |
10+ | € 79.410 |
25+ | € 71.770 |
50+ | € 70.330 |
100+ | € 68.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 104.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1218350
Order Code1645770
Product RangeGarant
Technical Datasheet
Product RangeGarant
GenderPlug, Receptacle
Voltage Rating230VAC
Current Rating16A
Connector MountingCable Mount
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Garant series water-jet protected version Cable Reel for universal outdoor use and on sites, IP44. Ideal for hard outdoor use, trade, industry and on sites. Ergonomic handle and axle for precision cable-management when winding and rewinding. RN and XYMM cables are tested to exacting site standards as per VDE 0100 part 704.
- Reel body made from special Breflex plastic on a galvanised frame
- 3 Water-jet protected safety socket outlets with self-closing protective caps
- Thermal cut-out protection, indicator shows overheating or overloading
Applications
Industrial
Technical Specifications
Product Range
Garant
Voltage Rating
230VAC
Connector Mounting
Cable Mount
Gender
Plug, Receptacle
Current Rating
16A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.78