Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253133
Order Code2852948
Also Known AsGTIN UPC EAN: 4007123639977
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.930 |
5+ | € 27.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253133
Order Code2852948
Also Known AsGTIN UPC EAN: 4007123639977
Length110mm
Lamp Base Type-
Light SourceLED
Total Light Output700lm
Lens Diameter-
IP / NEMA RatingIP65
Supply Voltage110V
Power Rating10W
Product Range-
Plug TypeIEC 60309
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 10W High power LED worklight
- Extra-wide light diffusion to illuminate a large area
- Low heat generation, no danger of injury
- Chip LEDs have an extremely long lifespan, are shock-proof and maintenance-free
- Die-cast aluminium casing with safety glass
- Stable, shock-absorbing steel-tube frame with ergonomic carrying handle
- Spotlight mechanism can be swilled and locked
- For outdoor use, IP65 rated
- Cable length: 2m
- Dims. (WxHxD): 250x180x156mm
- Weight: 1.1kg
Technical Specifications
Length
110mm
Light Source
LED
Lens Diameter
-
Supply Voltage
110V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
-
Total Light Output
700lm
IP / NEMA Rating
IP65
Power Rating
10W
Plug Type
IEC 60309
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.364