Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253123
Order Code2852947
Also Known AsGTIN UPC EAN: 4007123639960
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253123
Order Code2852947
Also Known AsGTIN UPC EAN: 4007123639960
Length110mm
Light SourceLED
Total Light Output700lm
IP / NEMA RatingIP65
Supply Voltage240V
Power Rating10W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 10W High power LED worklight
- Extra-wide light diffusion to illuminate a large area
- Low heat generation, no danger of injury
- Chip LEDs have an extremely long lifespan, are shock-proof and maintenance-free
- Die-cast aluminium casing with safety glass
- Stable, shock-absorbing steel-tube frame with ergonomic carrying handle
- Spotlight mechanism can be swilled and locked
- For outdoor use, IP65 rated
- Cable length: 2m
- Dims. (WxHxD): 250x180x156mm
- Weight: 1.1kg
Technical Specifications
Length
110mm
Total Light Output
700lm
Supply Voltage
240V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Light Source
LED
IP / NEMA Rating
IP65
Power Rating
10W
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.314