Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153343628
Order Code3761730
Also Known AsGTIN UPC EAN: 4007123642984
Technical Datasheet
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.730 |
3+ | € 24.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153343628
Order Code3761730
Also Known AsGTIN UPC EAN: 4007123642984
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2.5m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
An 8-way super-solid-line FB extension socket with safety fuse button and a 2.5m lead
- Extremely sturdily constructed extension socket made from highly break-resistant polycarbonate
- With illuminated 2-pole ON/OFF switch
- Earthed sockets in a 90° arrangement that allows for angled plugs as well
- The distance between the sockets allows the use of large charger units
- Includes a practical hanging facility
- The cable output is fitted opposite the switch meaning no surplus cable
- Rubber pads prevent extension socket from slipping
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2.5m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02