Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-595-YL
Order Code3385608
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length6.4m
Tape Width12.7mm
Tape MaterialVinyl Film
Label Tape ColourBlack on Yellow
For Use WithBrady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12.7mm
Label Tape Colour
Black on Yellow
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl Film
For Use With
Brady BMP21-PLUS Portable Label Printer, IDPAL & LABPAL Series Handheld Label Makers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1