Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.640 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 95.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoDIA-250-RD-PK
Order Code3642631
Technical Datasheet
Label TypeArrow, Die-Cut
Label Height3.175mm
Label Width6.35mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourRed
Pack Quantity25
Product Range-
Technical Specifications
Label Type
Arrow, Die-Cut
Label Width
6.35mm
Label Material
Vinyl Cloth
Pack Quantity
25
Label Height
3.175mm
Label Diameter
-
Label Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160121