Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.980 |
5+ | € 30.910 |
10+ | € 27.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No65675
Order Code7123668
Technical Datasheet
Lockout Device TypeElectrical Plug
Lock MaterialPP (Polypropylene)
Lock ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 65675 is a red large electrical Plug Lockout, made of rugged PP (Polypropylene). Avoid electrical accidents by applying lockouts to prevent plugs from being inserted into a wall outlet. Use when plug will not remain under the exclusive control of the person performing service or maintenance. Suitable for use with 220/500V electrical plugs. Danger message printed on device to alert workers of lockout in progress.
- 1" Hole for cable
Applications
Safety
Technical Specifications
Lockout Device Type
Electrical Plug
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
PP (Polypropylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2