Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.500 |
| 5+ | € 22.800 |
| 10+ | € 22.090 |
| 25+ | € 21.150 |
| 50+ | € 20.210 |
| 100+ | € 19.500 |
| 250+ | € 18.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130202
Order Code1384762
Technical Datasheet
Connector to Connector7/8"-16 Circular Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Technical Specifications
Connector to Connector
7/8"-16 Circular Receptacle to Free End
Cable Length - Imperial
12"
Jacket Colour
-
No. of Positions
3Ways
Cable Length - Metric
304.8mm
Technical Docs (2)
Alternatives for 1300130202
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
Product traceability