Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130010-0033
Order Code3048763
Product RangeMini-Change 130010 Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 692.540 |
5+ | € 605.970 |
10+ | € 593.850 |
25+ | € 581.730 |
50+ | € 569.610 |
100+ | € 557.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 692.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0033
Order Code3048763
Product RangeMini-Change 130010 Series
Connector Type ACircular Plug
Connector Type BCircular Receptacle
No. of Positions3 Positions
Cable Length - Metric50m
Cable Length - Imperial164ft
Product RangeMini-Change 130010 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
3 Positions
Cable Length - Imperial
164ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Circular Receptacle
Cable Length - Metric
50m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.220731