Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130060-0065
Order Code2918329
Product Range130060 Series
Also Known AsDNAUX4000, GTIN UPC EAN: 78172501397
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 179.890 |
5+ | € 170.940 |
10+ | € 161.990 |
25+ | € 157.210 |
50+ | € 157.180 |
100+ | € 154.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 179.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130060-0065
Order Code2918329
Product Range130060 Series
Also Known AsDNAUX4000, GTIN UPC EAN: 78172501397
Technical Datasheet
Input Connection TypeMini-Change - 4 Pole
Output TypeMini-Change - 4 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product Range130060 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Mini-Change - 4 Pole
No. of Ports
4Ports
Product Range
130060 Series
SVHC
To Be Advised
Output Type
Mini-Change - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01