Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120248-0050
Order Code2918327
Product Range120248 Series
Also Known AsBTB805P-FBW-10, GTIN UPC EAN: 889056140959
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 178.040 |
5+ | € 155.780 |
10+ | € 129.080 |
25+ | € 115.720 |
50+ | € 106.820 |
100+ | € 99.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 178.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0050
Order Code2918327
Product Range120248 Series
Also Known AsBTB805P-FBW-10, GTIN UPC EAN: 889056140959
Technical Datasheet
Input Connection Type10m Cable
Cable Length10m
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range120248 Series
IP RatingIP67, IP68
SVHCLead (07-Nov-2024)
Technical Specifications
Input Connection Type
10m Cable
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67, IP68
Cable Length
10m
Output Type
M12 Connector - 5 Pole
Product Range
120248 Series
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1