Print Page
Image is for illustrative purposes only. Please refer to product description.
620 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.750 |
5+ | € 13.510 |
10+ | € 12.690 |
20+ | € 9.630 |
50+ | € 8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoMQ100-1
Order Code232981
Technical Datasheet
Thermal Resistance6.2°C/W
Packages CooledTO-218, TO-220
External Width - Metric29.5mm
External Height - Metric11mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.16"
External Height - Imperial0.43"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Alternatives for MQ100-1
1 Product Found
Product Overview
The MQ100-1 is a 100mm undrilled Heat Sink with aluminium, black anodized, 6.2°C/W thermal resistance. This heat sink using minimum board area features threaded slot for board assembly and a clip retaining to enable clip 4426 to be used for TO220 assembly.
Applications
HVAC
Technical Specifications
Thermal Resistance
6.2°C/W
External Width - Metric
29.5mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
0.43"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
1.16"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0381