Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerBOYD
Manufacturer Part No241202B91200G.
Order Code1433987
Technical Datasheet
Thermal Resistance4.15°C/W
Packages CooledHalf Brick
External Width - Metric57.9mm
External Height - Metric6.1mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.28"
External Height - Imperial0.24"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
4.15°C/W
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
-
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
Half Brick
External Height - Metric
6.1mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029711