Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160SI
Order Code1015190
Product RangeBEX 4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160SI
Order Code1015190
Product RangeBEX 4
Technical Datasheet
External Height - Metric53.5mm
External Width - Metric169.8mm
External Depth - Metric160.5mm
External Height - Imperial2.11"
External Width - Imperial6.69"
External Depth - Imperial6.32"
Product RangeBEX 4
Product Overview
The B4-160SI is a Box Enclosure made of aluminium alloy with anodized silver finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
External Height - Metric
53.5mm
External Depth - Metric
160.5mm
External Width - Imperial
6.69"
Product Range
BEX 4
External Width - Metric
169.8mm
External Height - Imperial
2.11"
External Depth - Imperial
6.32"
Technical Docs (2)
Alternatives for B4-160SI
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567