Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160RD
Order Code1015193
Product RangeBEX 4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.500 |
10+ | € 19.440 |
50+ | € 17.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160RD
Order Code1015193
Product RangeBEX 4
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric169.8mm
External Depth - Metric160.5mm
IP RatingIP65
Body ColourRed
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.69"
External Depth - Imperial6.32"
Product RangeBEX 4
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
The B4-160RD is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with red anodized finish. This BEX series 4 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
160.5mm
Body Colour
Red
External Height - Imperial
2.11"
External Depth - Imperial
6.32"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.69"
Product Range
BEX 4
Configurable
No
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.639566