Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080SI
Order Code1418593
Product RangeBEX 3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080SI
Order Code1418593
Product RangeBEX 3
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric44.5mm
External Width - Metric108.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourSilver
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial3.17"
Product RangeBEX 3
SVHCNo SVHC (17-Jan-2023)
Alternatives for B3-080SI
1 Product Found
Product Overview
The B3-080SI is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with silver anodized finish. This BEX series 3 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.5mm
External Depth - Metric
80.5mm
Body Colour
Silver
External Height - Imperial
1.77"
External Depth - Imperial
3.17"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX 3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238136