Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080GD
Order Code1418582
Product RangeBEX 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.340 |
5+ | € 12.210 |
10+ | € 11.950 |
20+ | € 11.690 |
50+ | € 11.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080GD
Order Code1418582
Product RangeBEX 2
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric108.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourGold
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial3.17"
Product RangeBEX 2
ConfigurableNo
Product Overview
The B2-080GD is a Box Enclosure made of aluminium alloy with anodized gold finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
80.5mm
Body Colour
Gold
External Height - Imperial
1.2"
External Depth - Imperial
3.17"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX 2
Technical Docs (2)
Alternatives for B2-080GD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188241