Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | € 15.250 |
50+ | € 14.420 |
100+ | € 12.950 |
250+ | € 11.640 |
Price for:Each
Minimum: 20
Multiple: 20
€ 305.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-32-4A-R-BL
Order Code9624333
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.26mm
External Width - Metric70mm
External Depth - Metric125mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.27"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.26mm
External Depth - Metric
125mm
Body Colour
Black
External Height - Imperial
1.27"
External Depth - Imperial
4.94"
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087772