Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUT2A-2RB1
Order Code4582414
Product RangeRiedon UT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2000+ | € 0.672 | 
Price for:Each
Minimum: 2000
Multiple: 2000
€ 1,344.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUT2A-2RB1
Order Code4582414
Product RangeRiedon UT Series
Technical Datasheet
Resistance2ohm
Product RangeRiedon UT Series
Power Rating2.5W
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePower
Product Diameter4.7mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UT2A-2RB1 is a UT2A series Riedon™ standard high temperature power resistor.
- Resistance value is 2ohm with ±0.1% tolerance
- 2.5W power rating
- Temperature coefficient is ±50ppm/°C
- Excellent pulse handling
- Silicone coated power resistor
- Operating temperature range from -55°C to 275°C
- Designed to MIL-R-26 / MIL-R-39007 power ratings
Technical Specifications
Resistance
2ohm
Power Rating
2.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon UT Series
Resistance Tolerance
± 0.1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
4.7mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability