Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUT1A-3R4B1
Order Code4582405
Product RangeRiedon UT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.742 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 1,484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUT1A-3R4B1
Order Code4582405
Product RangeRiedon UT Series
Technical Datasheet
Resistance3.4ohm
Product RangeRiedon UT Series
Power Rating1W
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePower
Product Diameter2.4mm
Product Length10.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Product Overview
UT1A-3R4B1 is a UT1A series Riedon™ standard high temperature power resistor.
- Resistance value is 3.4ohm with ±0.1% tolerance
- 1W power rating
- Temperature coefficient is ±50ppm/°C
- Excellent pulse handling
- Silicone coated power resistor
- Operating temperature range from -55°C to 275°C
- Designed to MIL-R-26 / MIL-R-39007 power ratings
Technical Specifications
Resistance
3.4ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
10.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon UT Series
Resistance Tolerance
± 0.1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability