Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUAL50-250RF8
Order Code4582602
Product RangeRiedon UAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | € 3.460 |
Price for:Each
Minimum: 200
Multiple: 200
€ 692.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUAL50-250RF8
Order Code4582602
Product RangeRiedon UAL Series
Technical Datasheet
Resistance250ohm
Product RangeRiedon UAL Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePower
Resistor MountingChassis Mount
Product Length50mm
Product Width29mm
Product Height15.6mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Product Overview
UAL50-250RF8 is a UAL50 series Riedon™ aluminium housed power wirewound resistor.
- Resistance value is 250 ohm with ±1% tolerance
- 50W power rating
- Temperature coefficient is ±20ppm/°C
- Excellent pulse handling
- All-welded construction
- Operating temperature range from -55°C to 275°C
- Designed to MIL-R-39009 / MIL-R-18546 power ratings
Technical Specifications
Resistance
250ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
50mm
Product Height
15.6mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Product Range
Riedon UAL Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Chassis Mount
Product Width
29mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability